-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
17-3 RECEPT. FREE-HANGING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F1143
|
Newark | Circular Connector Receptacle Size 17, 3 Position Free Hanging, Product Range:Cpc Series 3, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Amp Te Connectivity 206207-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 548 |
|
$4.7600 / $6.7400 | Buy Now |
DISTI #
98K6428
|
Newark | Circular Connector Housing, Cpc Series 3, Receptacle, 3, Pin, Cable Mount, 17-3 Rohs Compliant: Yes |Amp Te Connectivity 206207-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5100 / $6.5400 | Buy Now |
DISTI #
A1683-ND
|
DigiKey | CONN RCPT HSG MALE 3POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$5.1139 / $7.9100 | Buy Now |
DISTI #
206207-1
|
Avnet Americas | Conn CPC M 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 206207-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 14 |
|
$4.2373 / $5.0991 | Buy Now |
DISTI #
571-206207-1
|
Mouser Electronics | Standard Circular Connector RECP STD F.H. 17-3 RoHS: Compliant | 449 |
|
$4.9600 / $8.3300 | Buy Now |
|
Future Electronics | CPC Series 3 Free Hanging Receptacle 3 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 660Bag |
|
$2.8000 / $3.2500 | Buy Now |
DISTI #
AMP206207-1
|
Heilind Electronics | 17-3 RECEPT. FREE-HANGING | Americas - 1101 in Stock |
|
$3.9736 / $5.0233 | Buy Now |
|
Onlinecomponents.com | Circular Connector Housing - Receptacle - For Male Pins - 3 (Power) Positions - Shell Size 17 - Threaded - Keyed - Crimp Contact Type - Black. RoHS: Compliant |
1954 In Stock |
|
$3.4600 / $5.7300 | Buy Now |
DISTI #
76455095
|
Verical | 17-3 Receptacle. Free-Hanging RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2201 | Americas - 1915 |
|
$4.4121 / $7.4512 | Buy Now |
DISTI #
79933716
|
Verical | 17-3 Receptacle. Free-Hanging RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2352 | Americas - 598 |
|
$4.5657 / $4.7039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206207-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206207-1
TE Connectivity
17-3 RECEPT. FREE-HANGING
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66255-1; 66255-5; 66261-1; 66256-1; 66256-5 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.22 inch | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 34A | |
Mating Information | 206037-2 | |
Mixed Contacts | NO | |
Mounting Option 1 | 15/16-20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 34 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 206207-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 206207-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
213890-1 | CPC RCPT,IN-LINE,SRS 5,SZ 17-3 | TE Connectivity | 206207-1 vs 213890-1 |