Part Details for 206322-9 by TE Connectivity
Results Overview of 206322-9 by TE Connectivity
- Distributor Offerings: (58 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G832MB031206322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold White. | |
| G832ME011206322HR | Amphenol Communications Solutions | 0.8 mm pitch Board to Board connector - 120 Positions, 0.8mm Pitch, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold, 11.7mm Height | |
| G832MB011206322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold Black. |
Price & Stock for 206322-9
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78K6814
|
Newark | Cable Clamp, Size 17, Thermoplastic, Connector Shell Size:17, Cable Diameter Max:17.86Mm, Strain Relief Material:Thermoplastic, Product Range:Cpc Series, For Use With:Circular Plastic Connectors Rohs Compliant: Yes |Amp Te Connectivity 206322-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5237 |
|
$3.3300 | Buy Now |
|
DISTI #
98K6437
|
Newark | Circular Connector Clamp, Straight, Large, Cpc Series, 17, Thermoplastic, 17.86 Mm, Cpc Connectors Rohs Compliant: Yes |Amp Te Connectivity 206322-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 785 |
|
$5.5900 / $7.6400 | Buy Now |
|
DISTI #
A33767-ND
|
DigiKey | CONN BCKSH W/CLMP SZ17 15/16-20 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1705 In Stock |
|
$5.7309 / $9.3000 | Buy Now |
|
DISTI #
206322-9
|
Avnet Americas | Circular Connector Clamp, Straight, Large, 17, 17.86 mm, Thermoplastic, CPC - Bulk (Alt: 206322-9) COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2489 |
|
$3.8522 | Buy Now |
|
DISTI #
78K6814
|
Avnet Americas | Circular Connector Clamp, Straight, Large, 17, 17.86 mm, Thermoplastic, CPC - Bulk (Alt: 78K6814) COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5267 Partner Stock |
|
$7.2000 / $9.2900 | Buy Now |
|
DISTI #
571-206322-9
|
Mouser Electronics | Standard Circular Connector LARGE CBL CLAMP 17 RoHS: Compliant | 4697 |
|
$5.5600 / $6.9800 | Buy Now |
|
DISTI #
V36:1790_11774169
|
Arrow Electronics | 180° 17 Shell Size Thermoplastic COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2222 | Americas - 3523 |
|
$4.3790 / $5.3670 | Buy Now |
|
DISTI #
E02:0323_01949851
|
Arrow Electronics | 180° 17 Shell Size Thermoplastic COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2448 | Europe - 251 |
|
$5.6064 / $5.6974 | Buy Now |
|
DISTI #
70042395
|
RS | CABLE CLAMP, SHELL SIZE 17, 15/16 - 20 UNEF-2B, BLACK, STRAIGHT, CPC SERIES 1 Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2513 |
|
$6.0000 / $7.7900 | Buy Now |
|
|
Future Electronics | Large Size 17 Cable Clamp Backshell for CPC Connector Accessory RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 500 Lead time: 14 Weeks Container: Bag | 1595Bag |
|
$5.1400 / $5.3700 | Buy Now |
US Tariff Estimator: 206322-9 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 206322-9
206322-9 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
206322-9 Part Data Attributes
|
|
206322-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206322-9
TE Connectivity
CABLE CLAMP SIZE 17
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Factory Lead Time | 1 Week | |
| Connector Support Type | Connector Accessory | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Material | Polyethylene | |
| Military Connector Accessory Name | Clamping Item |
206322-9 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the 206322-9 connector is designed to withstand vibrations and is suitable for use in high-vibration environments, such as in industrial or automotive applications.
-
Yes, the 206322-9 connector is designed to be environmentally sealed and can withstand outdoor use, including exposure to moisture and temperature extremes.
-
The maximum operating temperature range for the 206322-9 connector is -40°C to 125°C (-40°F to 257°F).
-
It is not recommended to use the 206322-9 connector with a wire gauge that is not specified in the datasheet, as this may affect the connector's performance and reliability.