-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG BODY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0333
|
Newark | Circular, Receptacle, 4 Way, Cable, Product Range:Cpc Series 1, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Threaded, Rohs Compliant: Yes |Amp Te Connectivity 206430-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$3.2800 / $4.3900 | Buy Now |
DISTI #
46F315
|
Newark | Circular Connector, Receptacle, Size 11, 4 Position, Free Hanging, Product Range:Cpc Series 1, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:4Contacts, Coupling Style:Threaded, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 206430-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 717 |
|
$3.3400 / $4.4700 | Buy Now |
DISTI #
A1361-ND
|
DigiKey | CONN RCPT HSG FMALE 4POS INLINE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1284 In Stock |
|
$3.1187 / $5.1500 | Buy Now |
DISTI #
206430-2
|
Avnet Americas | Conn Cable Mount Circular Housing Receptacle SKT 4 POS 11 Shell Size Thermoplastic - Bulk (Alt: 206430-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1058 |
|
$2.7603 / $3.3218 | Buy Now |
DISTI #
46F315
|
Avnet Americas | Conn Cable Mount Circular Housing Receptacle SKT 4 POS 11 Shell Size Thermoplastic - Bulk (Alt: 46F315) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 852 Partner Stock |
|
$4.0900 / $5.1800 | Buy Now |
DISTI #
571-2064302
|
Mouser Electronics | Standard Circular Connector RECPT 11-4 F/H REV SEX RoHS: Compliant | 2578 |
|
$3.1800 / $5.8900 | Buy Now |
DISTI #
E02:0323_01920091
|
Arrow Electronics | Conn Receptacle Hsng Female 4Position Inline Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2247 | Europe - 1256 |
|
$2.8227 / $3.7730 | Buy Now |
DISTI #
V36:1790_11774896
|
Arrow Electronics | Conn Receptacle Hsng Female 4Position Inline Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2202 | Americas - 1112 |
|
$2.7350 / $3.6530 | Buy Now |
|
Future Electronics | CPC Series1 Reverse FreeHanging Receptacle 4 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 609Bag |
|
$2.7600 / $3.1900 | Buy Now |
DISTI #
AMP206430-2
|
Heilind Electronics | PLUG BODY | Americas - 2678 in Stock5400 On Order |
|
$3.2479 / $4.1059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206430-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206430-2
TE Connectivity
PLUG BODY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66424-6; 66424-7; 66428-3; 66428-4; 66405-4 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 206429-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 5/8-24 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 11 | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |