-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RECPT ASSEMBLY SIZE 23-57
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F1134
|
Newark | Circular Connector Receptacle Size 23, 57 Position, Panel, Product Range:Cpc Series 2, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:57Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 206438-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 372 |
|
$12.8300 / $17.4100 | Buy Now |
DISTI #
98K6444
|
Newark | Receptacle, Socket Contact, 57Way, Product Range:Cpc Series 2, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:57Contacts, Circular Contact Type:-, Coupling Style:-, Connector Body Material:Thermoplastic Body, rohs Compliant: Yes |Amp Te Connectivity 206438-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.9700 / $15.5700 | Buy Now |
DISTI #
A1381-ND
|
DigiKey | CONN RCPT HSG FMALE 57POS PNL MT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
314 In Stock |
|
$12.7109 / $17.9400 | Buy Now |
DISTI #
46F1134
|
Avnet Americas | Conn CPC SKT 57 POS Crimp ST Panel Mount 57 Terminal 1 Port - Bulk (Alt: 46F1134) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 372 Partner Stock |
|
$14.5700 / $20.4000 | Buy Now |
DISTI #
571-2064381
|
Mouser Electronics | Standard Circular Connector REC SQUARE REV 23-57 RoHS: Compliant | 93 |
|
$11.7300 / $17.1300 | Buy Now |
|
Future Electronics | CPC Series 2 High Density Panel Mount Receptacle 57 Position Circular RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bag | 0Bag |
|
$10.8900 / $11.4400 | Buy Now |
DISTI #
AMP206438-1
|
Heilind Electronics | CPC RECPT ASSEMBLY SIZE 23-57 | Americas - 1153 in Stock |
|
$10.2396 / $12.9444 | Buy Now |
|
Onlinecomponents.com | Circular Connector - CPC Series 2 - Flange Mount Receptacle - 57 Contacts - Thermoplastic Body. RoHS: Compliant |
295 In Stock 600 On Order |
|
$9.8900 / $11.8600 | Buy Now |
|
Bristol Electronics | 129 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206438-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206438-1
TE Connectivity
CPC RECPT ASSEMBLY SIZE 23-57
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66505-3; 66505-9; 66683-2; 66569-2; 66569-3 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.068 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | 206437-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 1-3/8 - 18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 57 | |
UL Flammability Code | 94V-0 |