-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC PLUG ASSEMBLY SIZE 11-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B7132
|
Newark | Circular Conn, Plug, 8Pos, Crimp, Product Range:Cpc Series 2, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:8Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 206460-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8000 / $40.0100 | Buy Now |
DISTI #
206460-1-ND
|
DigiKey | CONN PLUG HSG FMALE 8POS INLINE Min Qty: 200 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.0211 | Buy Now |
DISTI #
206460-1
|
Avnet Americas | Conn CPC SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: 206460-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$35.7654 / $43.0397 | Buy Now |
DISTI #
571-206460-1
|
Mouser Electronics | Standard Circular Connector CPC PLUG SIZE 11-8 PLUG SIZE 11-8 RoHS: Compliant | 0 |
|
$40.0800 | Order Now |
DISTI #
71980362
|
RS | Circular Plastic Connector, Plug Assembly Size 11-8 | TE Connectivity 206460-1 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$41.8300 / $45.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$35.9300 | Buy Now |
DISTI #
AMP206460-1
|
Heilind Electronics | CPC PLUG ASSEMBLY SIZE 11-8 | Americas - 0 in Stock |
|
$44.5730 | Buy Now |
|
Onlinecomponents.com | CPC PLUG ASSEMBLY SIZE 11-8 RoHS: Compliant |
122 In Stock |
|
$42.3100 / $73.5200 | Buy Now |
DISTI #
206460-1
|
TTI | Standard Circular Connector CPC PLUG SIZE 11-8 PLUG SIZE 11-8 Min Qty: 200 Package Multiple: 100 Container: Each | Americas - 0 |
|
$34.5700 / $37.9400 | Buy Now |
DISTI #
AMP206460-1
|
Interstate Connecting Components | CPC PLUG ASSEMBLY SIZE 11-8 | 0 |
|
$44.5730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206460-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206460-1
TE Connectivity
CPC PLUG ASSEMBLY SIZE 11-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 205090-2; 205090-1 | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.068 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | 5/8-24 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 11 | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |