Part Details for 206461-1201 by Molex
Overview of 206461-1201 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1201CRZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADG1201BRJZ-R2 | Analog Devices | Low C Low Qinj, ±15 V/+12 SPDT | |
ADUM1201CRZ | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Price & Stock for 206461-1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5383
|
Newark | Microfit+ Dr Rcpt 12Ckt Pol-B Nat |Molex 206461-1201 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6110 | Buy Now |
DISTI #
2064611201
|
Avnet Americas | MICROFIT+ DR RCPT 12CKT POL-B NAT (Alt: 2064611201) Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.3911 | Buy Now |
DISTI #
538-206461-1201
|
Mouser Electronics | Headers & Wire Housings Micro-Fit+ Versa Color Rec Housing Dual Row 12 Ckts GloWire Nat RoHS: Compliant | 0 |
|
$0.5250 / $0.9400 | Order Now |
DISTI #
74991961
|
RS | Micro-Fit+ Versa Color Receptacle Housing, 12 Circuits, UL 94V-0, Natural | Molex Incorporated 206461-1201 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4990 | RFQ |