Part Details for 2064612000 by Molex
Overview of 2064612000 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2064612000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26551-ND
|
DigiKey | CONN RCPT HSG 20POS 3.00MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5217 In Stock |
|
$1.0202 / $1.9700 | Buy Now |
DISTI #
2064612000
|
Avnet Americas | MICRO-FIT Plus Receptacle Housing Dual Row 20 Position - Bulk (Alt: 2064612000) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8911 | Buy Now |
DISTI #
206461-2000
|
TTI | Headers & Wire Housings Micro-Fit Plus Rcpt Hsg 2X10 RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.0000 / $1.0400 | Buy Now |
DISTI #
2064612000
|
Avnet Abacus | MICRO-FIT Plus Receptacle Housing Dual Row 20 Position (Alt: 2064612000) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |