Part Details for 2064620200 by Molex
Overview of 2064620200 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2064620200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26567-ND
|
DigiKey | MICRO-FIT PLUS TPA 2X2 Min Qty: 1 Lead time: 18 Weeks Container: Bag |
13890 In Stock |
|
$0.0873 / $0.2100 | Buy Now |
DISTI #
2064620200
|
Avnet Americas | MICRO-FIT Plus Terminal Position Assurance (TPA) Dual Row 4 Position - Bulk (Alt: 2064620200) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0933 | Buy Now |
DISTI #
206462-0200
|
TTI | Headers & Wire Housings Micro-Fit Plus TPA 2X2 RoHS: Compliant pbFree: Pb-Free Min Qty: 48 Package Multiple: 1 Container: Each |
Americas - 6490 In Stock |
|
$0.0700 / $0.1050 | Buy Now |
DISTI #
MOL206462-0200
|
Interstate Connecting Components | MICRO-FIT PLUS TPA 2X2 | 1461 |
|
$0.0756 / $0.0989 | Buy Now |
Part Details for 2064620200
2064620200 CAD Models
2064620200 Part Data Attributes:
|
2064620200
Molex
Buy Now
|
Compare Parts:
2064620200
Molex
|
Samacsys Manufacturer | Molex |