-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC PLUG ASSEMBLY SIZE 11-9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F1127
|
Newark | Circular Connector Plug Size 11, 9 Position Free Hanging, Product Range:Cpc Series 2, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:9Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Gender:Plugrohs Compliant: Yes |Amp Te Connectivity 206485-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1322 |
|
$7.6000 / $9.0800 | Buy Now |
DISTI #
06WX0185
|
Newark | Circular Connector Housing, Cpc Series 2, Plug, 9, Socket, Cable Mount, 11-9 Rohs Compliant: Yes |Amp Te Connectivity 206485-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 604 |
|
$7.6000 / $9.0800 | Buy Now |
DISTI #
A1374-ND
|
DigiKey | CONN PLUG HSG FMALE 9POS INLINE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
287 In Stock |
|
$7.1124 / $10.6200 | Buy Now |
DISTI #
206485-1
|
Avnet Americas | Conn Cable Mount Circular Housing Plug SKT 9 POS 11 Shell Size Thermoplastic - Bulk (Alt: 206485-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 7424 |
|
$4.1366 | Buy Now |
DISTI #
46F1127
|
Avnet Americas | Conn Cable Mount Circular Housing Plug SKT 9 POS 11 Shell Size Thermoplastic - Bulk (Alt: 46F1127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 718 Partner Stock |
|
$8.9800 / $11.6200 | Buy Now |
DISTI #
571-2064851
|
Mouser Electronics | Standard Circular Connector PLUG STANDARD 11-9 RoHS: Compliant | 2127 |
|
$6.4000 / $9.4700 | Buy Now |
|
Future Electronics | CPC Series2 High Density Free Hanging Plug 9 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 405Bag |
|
$5.0700 / $5.2900 | Buy Now |
DISTI #
AMP206485-1
|
Heilind Electronics | CPC PLUG ASSEMBLY SIZE 11-9 | Americas - 1866 in Stock1800 On Order |
|
$7.5075 / $9.4906 | Buy Now |
|
Onlinecomponents.com | CPC PLUG ASSEMBLY SIZE 11-9 RoHS: Compliant |
3334 In Stock |
|
$6.7500 / $8.8600 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206485-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206485-1
TE Connectivity
CPC PLUG ASSEMBLY SIZE 11-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66505-3; 66505-9; 66683-2; 66569-2; 66569-3 | |
Backshell Type | SOLID | |
Body Depth | 0.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 22.24 N | |
Insulation Diameter-Min | 0.068 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | 5/8-24 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Shell Size | 11 | |
Termination Type | WIRE | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 22.24 N |