Part Details for 2065-11-9 by Kings Electronics
Overview of 2065-11-9 by Kings Electronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 2065-11-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B1230
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 75Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Belden 1855A, 1865A, Contact Material:Beryllium Copper Rohs Compliant: Yes |Kings 2065-11-9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1438 |
|
$7.4200 / $10.7600 | Buy Now |
DISTI #
62165756
|
Verical | Conn BNC PL 0Hz to 3GHz 75Ohm Crimp ST Cable Mount Gold Min Qty: 5 Package Multiple: 5 Date Code: 2220 | Americas - 3575 |
|
$10.1669 / $13.8015 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | CONN,BNC,MALE,RG59,CRIMP,IL 3PC | 3 |
|
$3.6000 / $5.4000 | Buy Now |
|
Quest Components | CONN,BNC,MALE,RG59,CRIMP,IL 3PC | 1 |
|
$7.5144 | Buy Now |
|
Quest Components | CONN,BNC,MALE,RG59,CRIMP,IL 3PC | 64 |
|
$9.6154 / $11.6944 | Buy Now |
|
Quest Components | CONN,BNC,MALE,RG59,CRIMP,IL 3PC | 42 |
|
$9.6154 / $11.6944 | Buy Now |
|
Powell Electronics | TRUE 75-OHM BNC PLUG Min Qty: 1 | 1 |
|
$289.3300 | Buy Now |
|
CDM Electronics | PLUG 75 BNC Package Multiple: 1 | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for 2065-11-9
2065-11-9 CAD Models
2065-11-9 Part Data Attributes:
|
2065-11-9
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
2065-11-9
Kings Electronics
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-39012, APPLICABLE CABLES: BELDEN 1855A; BELDEN 1865A, VSWR MAX AT 5 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | GOLD (50) OVER COPPER | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.22 |
Alternate Parts for 2065-11-9
This table gives cross-reference parts and alternative options found for 2065-11-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2065-11-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2025-47-9 | RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug | Kings Electronics | 2065-11-9 vs 2025-47-9 |
2025-90-9 | RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug | Kings Electronics | 2065-11-9 vs 2025-90-9 |