There are no models available for this part yet.
Overview of 2065-7-9 by Kings Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2065A | Analog Devices | LTC3815EUFE Demo Board - 2.25V | |
LTC2065IUD#TRPBF | Analog Devices | 2uA Quad, Low IB, Zero-Drift O | |
LTC2065IF#TRPBF | Analog Devices | 2uA Quad, Low IB, Zero-Drift O |
Price & Stock for 2065-7-9 by Kings Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96B1295
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 75 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg59, Contact Material:Beryllium Copper, Product Range:- Rohs Compliant: Yes |Kings 2065-7-9 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Quest Components | 6 |
|
$6.5296 / $8.9040 | Buy Now | |||
CDM Electronics | BNC CONNECTOR Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for 2065-7-9 by Kings Electronics
Part Data Attributes for 2065-7-9 by Kings Electronics
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
KINGS ELECTRONICS CO INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
APPLICABLE CABLES: RG 59; RG 210
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
75 Ω
|
Connector Type
|
RF BNC CONNECTOR
|
Contact Finish Mating
|
GOLD (50) OVER COPPER
|
Contact Finish Termination
|
GOLD (50) OVER COPPER
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
5 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
CRIMP
|
VSWR
|
1.22
|
Alternate Parts for 2065-7-9
This table gives cross-reference parts and alternative options found for 2065-7-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2065-7-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2065-7-9 | RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 2065-7-9 vs 2065-7-9 |