-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-0201/B | Rochester Electronics LLC | HI4-0201 - Differential Multiplier | |
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2353
|
Newark | Mini50 Gen Ii 20Ckt Hb Rcpt Pol A |Molex 206523-0201 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9070 | Buy Now |
DISTI #
2065230201
|
Avnet Americas | Connector Housing Unsealed Receptacle 20 Position 2mm Crimp Straight Cable Mount Bag (Alt: 2065230201) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.6826 | Buy Now |
DISTI #
538-206523-0201
|
Mouser Electronics | Automotive Connectors MINI50 GEN II 20CKT HB RCPT POL A RoHS: Compliant | 1218 |
|
$0.8100 / $1.4900 | Buy Now |
DISTI #
MOL206523-0201
|
Heilind Electronics | MINI50 GEN II 20CKT HB RCPT PO | Americas - 0 in Stock |
|
$0.7046 / $0.8583 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4810 / $0.8300 | Buy Now |
DISTI #
206523-0201
|
TTI | Automotive Connectors MINI50 GEN II 20CKT HB RCPT POL A RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 400 In Stock |
|
$0.7900 / $1.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206523-0201
Molex
Buy Now
|
Compare Parts:
206523-0201
Molex
|
Samacsys Manufacturer | Molex |