Part Details for 2065600050 by Molex
Overview of 2065600050 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2065600050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22046-ND
|
DigiKey | RF ANT 1.561/1.575GHZ FLAT 50MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2037 In Stock |
|
$1.5471 / $3.0800 | Buy Now |
DISTI #
2065600050
|
Avnet Americas | GNSS Flexible Antenna Module Linear 1558MHz to 1610MHz Adhesive Mount 0.05m Long Cable - Bulk (Alt: 2065600050) RoHS: Not Compliant Min Qty: 3840 Package Multiple: 3840 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3878 | Buy Now |
DISTI #
30658665
|
Verical | Antenna GNSS 1.5dBi Gain 1610MHz Film RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1838 | Americas - 5115 |
|
$1.2679 | Buy Now |
DISTI #
206560-0050
|
TTI | Antennas GNSS Flex Antenna 50mm Cable Length RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 24 Container: Each |
Americas - 3576 In Stock |
|
$1.5400 | Buy Now |
DISTI #
2065600050
|
Avnet Abacus | GNSS Flexible Antenna Module Linear 1558MHz to 1610MHz Adhesive Mount 0.05m Long Cable - Tape and Reel (Alt: 2065600050) RoHS: Compliant Min Qty: 3840 Package Multiple: 3840 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803654237
|
Chip1Stop | Antennas RoHS: Compliant | 5115 |
|
$1.4200 / $2.0800 | Buy Now |
Part Details for 2065600050
2065600050 CAD Models
2065600050 Part Data Attributes
|
2065600050
Molex
Buy Now
|
Compare Parts:
2065600050
Molex
|
Samacsys Manufacturer | Molex |