Part Details for 206572-0701 by Molex
Overview of 206572-0701 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
XAL6020-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 2625 | |
SLR1070-121KEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 206572-0701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
2100 Partner Stock |
|
$15.3100 / $22.8700 | Buy Now |
DISTI #
65761270
|
Verical | 0 Min Qty: 4 Package Multiple: 1 | Americas - 2100 |
|
$14.6300 / $17.2100 | Buy Now |
DISTI #
2065720701-MOL
|
TME | 206572-0701 Min Qty: 3 | 2100 |
|
$15.4030 / $20.1451 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2730 |
|
RFQ | |
DISTI #
C1S549805779318
|
Chip1Stop | Antennas | 2100 |
|
$14.4000 / $19.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2100 Partner Stock |
|
$15.3100 / $22.8700 | Buy Now |