Part Details for 2066.3101 by Marquardt Switches Inc
Overview of 2066.3101 by Marquardt Switches Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2066.3101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-2066.3101
|
Mouser Electronics | Flow Sensors Sensor RoHS: Compliant | 0 |
|
$13.4300 / $14.2000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$10.9400 / $19.5600 | Buy Now | |
DISTI #
33117784
|
Verical | Analog Pressure Sensor Min Qty: 35 Package Multiple: 35 | Americas - 35 |
|
$20.6571 | Buy Now |
DISTI #
2066.3101
|
TME | Converter: pressure, Press.meas.range: 0÷10bar, 5VDC, 2066, PIN: 3 Min Qty: 1 | 62 |
|
$17.0400 / $20.8200 | Buy Now |
DISTI #
19K9902
|
Bürklin Elektronik | Analog pressure sensor, 5 VDC, -100 to 70 °C, 2066.3101 Min Qty: 5 | 5 |
|
$15.8855 | Buy Now |
|
New Advantage Corporation | Pressure Sensor 0-10bar 5VDC 14mA 3P P2,5 G3/8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 28 |
|
$21.3100 / $22.9100 | Buy Now |