There are no models available for this part yet.
Overview of 20660093812 by HARTING Technology Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 20660093812 by HARTING Technology Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29H2168
|
Newark | D-Sub 2W2 Electro-Optic Converter, Female, Straight, 1Xsfh 757/1X Sfh 551, 1Mm Pof |Harting 20660093812 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.0900 / $129.5700 | Buy Now | |
DISTI #
3937-20660093812-ND
|
DigiKey | FIBER OPTIC RECEIVER 5MBPS Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$105.8546 / $165.4400 | Buy Now | |
DISTI #
1195-8139-ND
|
DigiKey | FIBER OPTIC RECEIVER 5MBPS Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Limited Supply - Call |
|
$160.0400 | Buy Now | |
DISTI #
617-20660093812
|
Mouser Electronics | D-Sub Standard Connectors D-SUB 9 POLE FEM LED 660N RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
70732480
|
RS | D-Sub 9 pole female with LED 660n m + re | HARTING 20660093812 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$168.7400 | RFQ | |
DISTI #
HRT20660093812
|
Heilind Electronics | D-SUB 2W2 ELECTRO-OPTIC CONVER | Americas - 0 in Stock |
|
Buy Now |
CAD Models for 20660093812 by HARTING Technology Group
Part Data Attributes for 20660093812 by HARTING Technology Group
|
|
---|---|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
HARTING ELECTRONICS GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
HARTING
|
Connector Type
|
INTERCONNECTION DEVICE
|