Part Details for 2066143 (ALTERNATE: 2066143) by RS Pro
Overview of 2066143 (ALTERNATE: 2066143) by RS Pro
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2066143 (ALTERNATE: 2066143)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72296151
|
RS | Inductive Proximity Sensor M18 x 1 Barrel PNP 8mm Range 2m Cable 3-Wire IP68 | RS PRO 2066143 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 4 |
|
$44.7500 | Buy Now |
DISTI #
72271124
|
RS | M18 Inductive Proximity Barrel Sensor PNP Output 8mm Range 2m 3-Wire Cable | RS PRO 2066143 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$47.9400 | RFQ |