-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-0201/B | Rochester Electronics LLC | HI4-0201 - Differential Multiplier | |
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3239
|
Newark | Micro-Fit Plus Vert Hdr Assy 2X1, Pitch Spacing:-, No. Of Contacts:2Contacts, Gender:Header, Product Range:Micro-Fit+ 206832 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Molex 206832-0201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5876 |
|
$0.6870 / $1.0700 | Buy Now |
DISTI #
99AC7063
|
Newark | Wtb Connector, Header, 2Pos, 2Row, Connector Systems:Power, Pitch Spacing:-, No. Of Rows:2Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Micro-Fit+ 206832 Series, Connector Shroud:- Rohs Compliant: Yes |Molex 206832-0201 RoHS: Compliant Min Qty: 6120 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6410 | Buy Now |
DISTI #
79AH9345
|
Newark | Micro-Fit Plus Vert Hdr Assy 2X1 Tin Lu Rohs Compliant: Yes |Molex 206832-0201 RoHS: Compliant Min Qty: 6120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4570 | Buy Now |
DISTI #
2068320201
|
Avnet Americas | MICRO-FIT Plus Header Assembly Dual Row 2 Position Straight Tin - Bulk (Alt: 2068320201) RoHS: Not Compliant Min Qty: 6120 Package Multiple: 6120 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3725 | Buy Now |
DISTI #
538-206832-0201
|
Mouser Electronics | Headers & Wire Housings Micro-Fit Plus Vert HDR ASSY 2X1 Tin Lu RoHS: Compliant | 9382 |
|
$0.4520 / $0.9100 | Buy Now |
DISTI #
MOL206832-0201
|
Heilind Electronics | MICRO-FIT PLUS VERT HDR ASSY X1 TIN LU | Americas - 0 in Stock27540 On Order |
|
$0.4328 / $0.4614 | Buy Now |
|
Onlinecomponents.com | Micro-Fit+ Vertical Header - 2 Circuits - Dual Row - 3.00mm Pitch - Tin (Sn) Plating - UL 94V-0 - Glow-Wire Capable - Black. RoHS: Compliant |
6120 Partner Stock |
|
$0.4416 / $0.5680 | Buy Now |
DISTI #
34454204
|
Verical | Conn Power HDR 2 POS 3mm Solder ST Thru-Hole 2 Terminal 1 Port Tray RoHS: Compliant Min Qty: 125 Package Multiple: 1 | Americas - 6120 |
|
$0.4200 / $0.5000 | Buy Now |
DISTI #
206832-0201
|
TTI | Headers & Wire Housings Micro-Fit Plus Vert HDR ASSY 2X1 Tin Lu RoHS: Compliant pbFree: Pb-Free Min Qty: 85 Package Multiple: 85 Container: Tray |
Americas - 5865 In Stock |
|
$0.4070 / $0.4840 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7956 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy