-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 4 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2068320401
|
Avnet Americas | MICRO-FIT Plus Header Assembly Dual Row 4 Position Straight Tin - Bulk (Alt: 2068320401) RoHS: Compliant Min Qty: 3456 Package Multiple: 3456 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6869 / $0.8313 | Buy Now |
DISTI #
99AC7064
|
Avnet Americas | MICRO-FIT Plus Header Assembly Dual Row 4 Position Straight Tin - Bulk (Alt: 99AC7064) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 3459 Partner Stock |
|
$1.0800 / $1.5200 | Buy Now |
DISTI #
538-206832-0401
|
Mouser Electronics | Headers & Wire Housings Micro-Fit Plus Vert HDR ASSY 2X2 Tin Lu RoHS: Compliant | 4217 |
|
$0.6910 / $1.2700 | Buy Now |
DISTI #
MOL206832-0401
|
Heilind Electronics | MICRO-FIT PLUS VERT HDR ASSY X2 TIN LU | Americas - 0 in Stock |
|
$0.5468 / $0.6409 | Buy Now |
|
Onlinecomponents.com | Micro-Fit+ Vertical Header - 4 Circuits - Dual Row - 3.00mm Pitch - Tin (Sn) Plating - UL 94V-0 - Glow-Wire Capable - Black. RoHS: Compliant |
51015 In Stock |
|
$0.5960 / $0.6270 | Buy Now |
DISTI #
206832-0401
|
TTI | Headers & Wire Housings Micro-Fit Plus Vert HDR ASSY 2X2 Tin Lu RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Tray |
Americas - 875 In Stock |
|
$0.7200 / $1.2600 | Buy Now |
DISTI #
2068320401
|
Avnet Americas | MICRO-FIT Plus Header Assembly Dual Row 4 Position Straight Tin - Bulk (Alt: 2068320401) RoHS: Compliant Min Qty: 3456 Package Multiple: 3456 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6869 / $0.8313 | Buy Now |
DISTI #
99AC7064
|
Avnet Americas | MICRO-FIT Plus Header Assembly Dual Row 4 Position Straight Tin - Bulk (Alt: 99AC7064) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 3459 Partner Stock |
|
$1.0800 / $1.5200 | Buy Now |
DISTI #
2068320401
|
Avnet Americas | MICRO-FIT Plus Header Assembly Dual Row 4 Position Straight Tin - Bulk (Alt: 2068320401) RoHS: Compliant Min Qty: 3456 Package Multiple: 3456 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6869 / $0.8313 | Buy Now |
DISTI #
99AC7064
|
Avnet Americas | MICRO-FIT Plus Header Assembly Dual Row 4 Position Straight Tin - Bulk (Alt: 99AC7064) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 3459 Partner Stock |
|
$1.0800 / $1.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206832-0401
Molex
Buy Now
Datasheet
|
Compare Parts:
206832-0401
Molex
Power Connector, 4 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.325 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.27 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 12.5 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 206832-0401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 206832-0401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136646-04211LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 206832-0401 vs 10136646-04211LF |
10084583-001LF | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, LEAD FREE | Amphenol FCi | 206832-0401 vs 10084583-001LF |
10136646-04213LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Natural Color, 4 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 206832-0401 vs 10136646-04213LF |
10136656-0411LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 206832-0401 vs 10136656-0411LF |
10136646-04214LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 206832-0401 vs 10136646-04214LF |
10136646-04413LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 206832-0401 vs 10136646-04413LF |
10136646-04114LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 206832-0401 vs 10136646-04114LF |
10136656-0421LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 206832-0401 vs 10136656-0421LF |
35150-0412 | Rectangular Power Connector, 4 Contact(s), Male, | Molex | 206832-0401 vs 35150-0412 |
10136646-04212LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 206832-0401 vs 10136646-04212LF |