Part Details for 206832-0421 by Molex
Overview of 206832-0421 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 206832-0421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2068320421
|
Avnet Americas | Connector Power Header 4 Position 3mm Solder Straight Through Hole 4 Terminal 1 Port Emboss T/R (Alt: 2068320421) Min Qty: 9000 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.9304 | Buy Now |
DISTI #
538-206832-0421
|
Mouser Electronics | Headers & Wire Housings Micro-fit+ DR HDR VT ASSY TIN,T&R 4ckt RoHS: Compliant | 8255 |
|
$0.6790 / $1.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8300 / $0.9200 | Buy Now |
DISTI #
2068320421
|
Avnet Americas | Connector Power Header 4 Position 3mm Solder Straight Through Hole 4 Terminal 1 Port Emboss T/R (Alt: 2068320421) Min Qty: 9000 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.9304 | Buy Now |
DISTI #
2068320421
|
Avnet Asia | Connector Power Header 4 Position 3mm Solder Straight Through Hole 4 Terminal 1 Port Emboss T/R (Alt: 2068320421) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
4000858
|
Farnell | MICRO-FIT+ DR HDR VT ASSY TINT&R 4CKT RoHS: Compliant Min Qty: 9000 Lead time: 11 Weeks, 4 Days Container: Each | 0 |
|
$0.7861 | Buy Now |
Part Details for 206832-0421
206832-0421 CAD Models
206832-0421 Part Data Attributes:
|
206832-0421
Molex
Buy Now
|
Compare Parts:
206832-0421
Molex
|
Samacsys Manufacturer | Molex |