-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL160-101L | Coilcraft Inc | Datacom Transformer, | |
DFT7160-105BLC | Coilcraft Inc | Data Line Filter, | |
PL160-102L | Coilcraft Inc | Datacom Transformer, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3246
|
Newark | Micro-Fit Plus Vert Hdr Assy 2X8, Pitch Spacing:3Mm, No. Of Contacts:16Contacts, Gender:Header, Product Range:Micro-Fit+ 206832 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Molex 206832-1601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 509 |
|
$3.0600 / $4.3600 | Buy Now |
DISTI #
44AJ6205
|
Newark | Micro-Fit Plus Vert Hdr Assy 2X8 Tin Lu |Molex 206832-1601 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 / $4.3100 | Buy Now |
DISTI #
2068321601
|
Avnet Americas | MICRO-FIT Plus Header Assembly Dual Row 16 Position Straight Tin - Bulk (Alt: 2068321601) RoHS: Compliant Min Qty: 936 Package Multiple: 936 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9421 | Buy Now |
DISTI #
538-206832-1601
|
Mouser Electronics | Headers & Wire Housings Micro-Fit Plus Vert HDR ASSY 2X8 Tin Lu RoHS: Compliant | 465 |
|
$1.9600 / $3.6200 | Buy Now |
DISTI #
MOL206832-1601
|
Heilind Electronics | MICRO-FIT PLUS VERT HDR ASSY X8 TIN LU | Americas - 0 in Stock |
|
$1.9017 / $2.4055 | Buy Now |
|
Onlinecomponents.com | Micro-Fit+ Vertical Header - 16 Circuits - Dual Row - 3.00mm Pitch - Tin (Sn) Plating - UL 94V-0 - Glow-Wire Capable - Black. RoHS: Compliant |
1004 Partner Stock |
|
$1.7000 / $2.3200 | Buy Now |
DISTI #
82782504
|
Verical | Conn Power HDR 16 POS 3mm Solder ST Thru-Hole 16 Terminal 1 Port Tray RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 630 |
|
$2.2300 / $2.3100 | Buy Now |
DISTI #
35276870
|
Verical | Conn Power HDR 16 POS 3mm Solder ST Thru-Hole 16 Terminal 1 Port Tray RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 374 |
|
$2.2300 / $2.3100 | Buy Now |
DISTI #
2068321601-MOL
|
TME | 206832-1601 Min Qty: 14 | 1004 |
|
$2.0043 / $3.0299 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1696 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy