Part Details for 206832-2203 by Molex
Overview of 206832-2203 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 206832-2203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK6425
|
Newark | Micro-Fit Plus Vert Hdr Assy 2X11 30Au Rohs Compliant: Yes |Molex 206832-2203 Min Qty: 648 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5500 / $10.0500 | Buy Now |
DISTI #
2068322203
|
Avnet Americas | Connector Power Header 22 Position 3mm Solder Straight Through Hole 22 Terminal 1 Port Tray (Alt: 2068322203) Min Qty: 648 Package Multiple: 648 Lead time: 17 Weeks, 0 Days | 0 |
|
$4.5224 / $6.9383 | Buy Now |
DISTI #
538-206832-2203
|
Mouser Electronics | Headers & Wire Housings Micro-Fit Plus Vert HDR ASSY 2X11 30AU RoHS: Compliant | 0 |
|
$5.5200 / $6.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5900 / $5.6500 | Buy Now |
DISTI #
2068322203
|
Avnet Americas | Connector Power Header 22 Position 3mm Solder Straight Through Hole 22 Terminal 1 Port Tray (Alt: 2068322203) Min Qty: 648 Package Multiple: 648 Lead time: 17 Weeks, 0 Days | 0 |
|
$4.5224 / $6.9383 | Buy Now |
DISTI #
4000897
|
Farnell | MICRO-FIT PLUS VERT HDR ASSY 2X11 30AU RoHS: Compliant Min Qty: 648 Lead time: 14 Weeks, 3 Days Container: Each | 0 |
|
$4.6773 | Buy Now |
Part Details for 206832-2203
206832-2203 CAD Models
206832-2203 Part Data Attributes:
|
206832-2203
Molex
Buy Now
Datasheet
|
Compare Parts:
206832-2203
Molex
Power Connector, 22 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Body Breadth | 0.325 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.333 inch | |
Connector Type | POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 12.5 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |