2068320423

Overview of 2068320423 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2068320423 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 900-2068320423-ND
DigiKey MICRO-FIT+ DR HDR VT ASSY,30AU,T Min Qty: 1 Lead time: 17 Weeks Container: Bulk 1620
In Stock
  • 1 $2.6500
  • 10 $2.2560
  • 300 $1.8635
  • 1,200 $1.4712
  • 5,100 $1.3045
$1.3045 / $2.6500 Buy Now
DISTI # 2068320423
Avnet Americas Connector Power Header 4 Position 3mm Solder Straight Through Hole 4 Terminal 1 Port T/R - Tape and Reel (Alt: 2068320423) Min Qty: 9000 Package Multiple: 1800 Lead time: 17 Weeks, 0 Days Container: Reel 0
  • 9,000 $1.1702
$1.1702 Buy Now
DISTI # MOL206832-0423
Heilind Electronics Cross Referenced to MOLEX - Part: MOL206832-0423 Americas - 0 in Stock
Buy Now

CAD Models for 2068320423 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2068320423 by Molex

2068320423
Molex
-
-
Samacsys Manufacturer
Molex
Want to compare parts?
  1. 2068320423
    Molex
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2068320423 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2068320423 by Molex

Select Manufacturer
Which Manufacturer of 2068320423 would you like to use for your alert(s)?
  • Please alert me when 2068320423 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2068320423 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2068320423 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2068320423 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2068320423.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2068320423 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: