2068320801
Description: Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal,

Overview of 2068320801 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 2068320801 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # WM26557-ND
DigiKey CONN HEADER VERT 8POS 3MM Min Qty: 1 Lead time: 15 Weeks Container: Tray 1694
In Stock
  • 1 $2.3300
  • 10 $1.7620
  • 25 $1.5940
  • 40 $1.5175
  • 150 $1.3344
  • 300 $1.2545
  • 450 $1.2122
  • 1,050 $1.1334
  • 2,400 $1.0674
$1.0674 / $2.3300 Buy Now
DISTI # 2068320801
Avnet Americas MICRO-FIT Plus Header Assembly Dual Row 8 Position Straight Tin - Bulk (Alt: 2068320801) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 1,800 $0.9638
$0.9638 Buy Now
DISTI # 2068320801
Avnet Abacus MICRO-FIT Plus Header Assembly Dual Row 8 Position Straight Tin (Alt: 2068320801) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 2068320801 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2068320801 by Molex

2068320801
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Additional Feature
RATED CURRENT(POWER): 12.5A
Body Breadth
0.27 inch
Body Depth
0.39 inch
Body Length
0.506 inch
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Gender
MALE
Contact Style
SQ PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Information
MULTIPLAE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. 2068320801
    Molex
    Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2068320801 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2068320801 by Molex

Select Manufacturer
Which Manufacturer of 2068320801 would you like to use for your alert(s)?
  • Please alert me when 2068320801 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2068320801 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2068320801 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2068320801 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2068320801.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2068320801 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: