Part Details for 2068321021 by Molex
Overview of 2068321021 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2068321021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ5440
|
Newark | Micro-Fit+ Dr Hdr Vt Assytint&r 10Ckt Rohs Compliant: Yes |Molex 2068321021 RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
900-2068321021CT-ND
|
DigiKey | MICRO-FIT+ DR HDR VT ASSY,TIN,T& Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1493 In Stock |
|
$1.1955 / $2.7200 | Buy Now |
DISTI #
2068321021
|
Avnet Americas | Connector Power Header 10 Position 3mm Solder Straight Through Hole 10 Terminal 1 Port Emboss T/R - Tape and Reel (Alt: 2068321021) Min Qty: 7500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.9790 | Buy Now |
DISTI #
MOL206832-1021
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL206832-1021 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
2068321021
|
Avnet Asia | Connector Power Header 10 Position 3mm Solder Straight Through Hole 10 Terminal 1 Port Emboss T/R (Alt: 2068321021) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |