-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2068321603-ND
|
DigiKey | MICRO-FIT PLUS VERT HDR ASSY 2X8 Min Qty: 936 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2056 | Buy Now |
DISTI #
2068321603
|
Avnet Americas | Connector Power Header 16 Position 3mm Solder Straight Through Hole 16 Terminal 1 Port Tray (Alt: 2068321603) Min Qty: 936 Package Multiple: 936 Lead time: 17 Weeks, 0 Days | 0 |
|
$3.3989 / $5.2147 | Buy Now |
DISTI #
MOL206832-1603
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL206832-1603 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
2068321603
|
Avnet Americas | Connector Power Header 16 Position 3mm Solder Straight Through Hole 16 Terminal 1 Port Tray (Alt: 2068321603) Min Qty: 936 Package Multiple: 936 Lead time: 17 Weeks, 0 Days | 0 |
|
$3.3989 / $5.2147 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy