Part Details for 2069-256-SS-20 by RAF Electronic Hardware
Overview of 2069-256-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2069-ALB | Coilcraft Inc | General Purpose Inductor, 25uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DA2069-ALC | Coilcraft Inc | General Purpose Inductor, 25uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DA2069-AL | Coilcraft Inc | Power inductor, for Enpirion, 10% tol, SMT, RoHS |
Price & Stock for 2069-256-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-2543-ND
|
DigiKey | 3/16 HEX X 1-1/4 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
47 In Stock |
|
$2.0398 / $3.6300 | Buy Now |
DISTI #
761-2069-256-SS-20
|
Mouser Electronics | Standoffs & Spacers 3/16 Hex X 1-1/4 Length Hex Standoff RoHS: Compliant | 0 |
|
$2.3500 / $2.7200 | Order Now |
DISTI #
71740080
|
RS | Hex Standoff, 3/16 Hex X 1-1/4 Length | RAF 2069-256-SS-20 RoHS: Compliant Min Qty: 128 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8700 / $3.0200 | RFQ |
|
Bisco Industries | 73 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2800 / $3.3800 | Buy Now |
DISTI #
RAF2069-256-SS-20
|
DB Roberts | HEX F STANDOFFS PASSIVATION 3/16HEXx1-1/4LNGTH | 0 |
|
RFQ |