Part Details for 2069399-2 by TE Connectivity
Overview of 2069399-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for 2069399-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2069399-2-ND
|
DigiKey | V-P ASSY 16MM 160P IEX 0.8MM H-S Min Qty: 180 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.2702 | Buy Now |
DISTI #
2069399-2
|
Avnet Americas | V-P ASSY 16MM 160P IEX 0.8MM H-SP CONN. - Trays (Alt: 2069399-2) Min Qty: 180 Package Multiple: 180 Container: Tray | 0 |
|
$7.8672 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 180 Package Multiple: 180 Container: Tray | 0Tray |
|
$7.7200 | Buy Now |
DISTI #
AMP2069399-2
|
Heilind Electronics | V-P ASSY 16MM 160P IEX 0.8MM H | Americas - 0 in Stock |
|
$6.7373 / $9.7851 | Buy Now |
|
Onlinecomponents.com | V-P ASSY 16MM 160P IEX 0.8MM H-SP CONN. RoHS: Compliant | 0 |
|
$8.1400 / $17.0500 | Buy Now |
DISTI #
AMP2069399-2
|
Interstate Connecting Components | V-P ASSY 16MM 160P IEX 0.8MM H | 0 |
|
$6.7373 / $9.7851 | Buy Now |
|
Master Electronics | V-P ASSY 16MM 160P IEX 0.8MM H-SP CONN. RoHS: Compliant | 0 |
|
$8.1400 / $17.0500 | Buy Now |
Part Details for 2069399-2
2069399-2 CAD Models
2069399-2 Part Data Attributes
|
2069399-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2069399-2
TE Connectivity
V-P ASSY 16MM 160P IEX 0.8MM H-SP CONN.
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 |