Part Details for 2069716 (ALTERNATE: 2069716) by RS Pro
Overview of 2069716 (ALTERNATE: 2069716) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2069716 (ALTERNATE: 2069716)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73688631
|
RS | Crimp Bootlace Ferrule, 32mm Pin Length, 14.8mm Pin Diameter, 95mm2 Wire Size | RS PRO 2069716 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 50 |
|
$0.8400 / $0.9900 | Buy Now |