Part Details for 2069972211 by Molex
Overview of 2069972211 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 2069972211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2069972211-ND
|
DigiKey | CONN PLUG HSG 2POS 4.50MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1824 In Stock |
|
$0.0791 / $0.1800 | Buy Now |
DISTI #
2069972211
|
Avnet Americas | Discrete Housing Connector Plug 2 Position 4.5mm Straight Natural Bag (Alt: 2069972211) RoHS: Not Compliant Min Qty: 9600 Package Multiple: 2400 Lead time: 12 Weeks, 0 Days | 9600 Factory Stock |
|
$0.1438 | Buy Now |
DISTI #
54965315
|
Verical | Conn Housing PL 2 POS 4.5mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 544 Package Multiple: 1 | Americas - 4668 |
|
$0.1110 / $0.1150 | Buy Now |
DISTI #
65706576
|
Verical | Conn Housing PL 2 POS 4.5mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 544 Package Multiple: 1 | Americas - 4475 |
|
$0.1110 / $0.1150 | Buy Now |
DISTI #
67376643
|
Verical | Conn Housing PL 2 POS 4.5mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 1563 Package Multiple: 1 | Americas - 2396 |
|
$0.0468 | Buy Now |
DISTI #
206997-2211
|
TTI | Headers & Wire Housings CP 4.5 Plug HSG 2ckt NATURAL RoHS: Compliant pbFree: Pb-Free Min Qty: 37 Package Multiple: 1 Container: Each |
Americas - 2400 In Stock |
|
$0.0990 / $0.1380 | Buy Now |
DISTI #
MX-206997-2211
|
TME | Connector: wire-wire, plug, CP-4.5, hermaphrodite, PIN: 2, 4.5mm Min Qty: 5 | 5 |
|
$0.1320 / $0.1920 | Buy Now |
DISTI #
MOL206997-2211
|
Interstate Connecting Components | CP4.5 PLUG HSG 2CKT NAT | 456 |
|
$0.0997 / $0.1114 | Buy Now |
DISTI #
2069972211
|
Avnet Abacus | Discrete Housing Connector Plug 2 Position 4.5mm Straight Natural Bag (Alt: 2069972211) RoHS: Compliant Min Qty: 9600 Package Multiple: 2400 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |