Part Details for 206B-SEAN-R01 by Attend Technology Inc
Overview of 206B-SEAN-R01 by Attend Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5206BRUZ50-REEL7 | Analog Devices | 6 Channel 8-Bit Digital Potent | |
AD5206BRZ50 | Analog Devices | 6 Channel 8-Bit Digital Potent | |
ADG5206BRUZ-RL7 | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ |
Price & Stock for 206B-SEAN-R01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77346534
|
Verical | 206B-SEAN-R01 Min Qty: 61 Package Multiple: 1 | Americas - 1685 |
|
$0.9848 / $1.3226 | Buy Now |
DISTI #
206B-SEAN-R01
|
TME | Connector: HDMI, socket, with holder, PIN: 19, gold-plated, SMT Min Qty: 1 | 1685 |
|
$0.7700 / $1.0600 | Buy Now |
|
NAC | HDMI A Type Receptacle w/Flange R/A SMT Type, Shell DIP (Straight) w/o Peg, 15u in. RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Container: Tray | 0 |
|
$0.4800 / $0.5750 | Buy Now |
Part Details for 206B-SEAN-R01
206B-SEAN-R01 CAD Models
206B-SEAN-R01 Part Data Attributes
|
206B-SEAN-R01
Attend Technology Inc
Buy Now
Datasheet
|
Compare Parts:
206B-SEAN-R01
Attend Technology Inc
Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ATTEND TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ATTEND | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.633 inch | |
Body Depth | 0.476 inch | |
Body Length | 0.59 inch | |
Connector Type | DISPLAYORT CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 60 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |