Part Details for 206K050CS4G-FA by Quantic Paktron
Overview of 206K050CS4G-FA by Quantic Paktron
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 206K050CS4G-FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3215-206K050CS4G-FA-ND
|
DigiKey | CAPACITOR MLP 20UF 50V SMD Min Qty: 1 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
42 In Stock |
|
$47.4200 / $77.3700 | Buy Now |
|
Future Electronics | CS4 Series 50V 20 uF ±10% Surface Mount Metallized Polyester Capstick® Capacitor RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 16 Container: Tube | 0Tube |
|
$70.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.3700 / $168.1000 | Buy Now |
Part Details for 206K050CS4G-FA
206K050CS4G-FA CAD Models
206K050CS4G-FA Part Data Attributes
|
206K050CS4G-FA
Quantic Paktron
Buy Now
Datasheet
|
Compare Parts:
206K050CS4G-FA
Quantic Paktron
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAKTRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
Manufacturer Series | CS4 | |
Number of Terminals | 2 |