Part Details for 206K050CS4G by Quantic Paktron
Overview of 206K050CS4G by Quantic Paktron
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 206K050CS4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CS4 Series 50 V 20 uF ±10 % SMT Metallized Polyester Capstick® Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$67.8700 / $71.2700 | Buy Now |
|
Onlinecomponents.com | METALLIZED POLYESTER DIELECTRIC WITH HIGH RIPPLE CURRENT/HIGH CAPACITANCE RoHS: Compliant |
46 In Stock |
|
$61.3700 / $186.2600 | Buy Now |
|
Master Electronics | METALLIZED POLYESTER DIELECTRIC WITH HIGH RIPPLE CURRENT/HIGH CAPACITANCE RoHS: Compliant |
46 In Stock |
|
$61.3700 / $186.2600 | Buy Now |
Part Details for 206K050CS4G
206K050CS4G CAD Models
206K050CS4G Part Data Attributes
|
206K050CS4G
Quantic Paktron
Buy Now
Datasheet
|
Compare Parts:
206K050CS4G
Quantic Paktron
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 20uF, Surface Mount, 2913M, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAKTRON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.55 | |
Capacitance | 20 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8.1 mm | |
JESD-609 Code | e0 | |
Length | 29.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 35 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Width | 12.7 mm |