Part Details for 206P by Marinco Electrical Group
Overview of 206P by Marinco Electrical Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68402-206PLF | Amphenol Communications Solutions | Dubox, Board to board connector, PCB Mounted Receptacle, Surface Mount, Dual Entry, Single Row, 06 Position, 2.54mm (0.100in) Pitch. | |
10127721-206PLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 4.5mm Straight Tail (100u\\ Tin) plating, Non GW Compatible LCP, Black Color,Tray with PE Bag. |
Price & Stock for 206P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-206P-ND
|
DigiKey | PLUG, 20A, 250V, 2-POLE, 3-WIRE, Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
47 In Stock |
|
$21.0400 | Buy Now |
DISTI #
71657573
|
RS | 20A Plug,250V Locking | Marinco Power Products 206P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4300 / $16.1600 | RFQ |
|
Onlinecomponents.com | 20A 250V 2P 3W (L6-20P) Standard NEMA Locking Plug - White Body in a Black Housing RoHS: Compliant |
75 In Stock 138 Factory Stock |
|
$10.5400 / $13.9600 | Buy Now |
DISTI #
80559877
|
Verical | CIRCULAR CONNECTOR, PLUG, LOCKING RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2405 | Americas - 75 |
|
$14.3130 / $18.1480 | Buy Now |
|
Master Electronics | 20A 250V 2P 3W (L6-20P) Standard NEMA Locking Plug - White Body in a Black Housing RoHS: Compliant |
75 In Stock 138 Factory Stock |
|
$10.5400 / $13.9600 | Buy Now |