Part Details for 206PN by APEM Inc
Overview of 206PN by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 206PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X5899
|
Newark | Switch Guard, Red, 11.9/12Mm Bushing, For Use With:Apem 12000, 3500, 600H, 6000 Series 2 Or 3 Position Switches, Product Range:200Pn Series Rohs Compliant: Yes |Apem 206PN Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.6400 / $118.7000 | Buy Now |
DISTI #
206PN-ND
|
DigiKey | SWITCH GUARD TOGGLE RED Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
75 In Stock |
|
$82.4250 / $113.2200 | Buy Now |
DISTI #
642-206PN
|
Mouser Electronics | Switch Bezels / Switch Caps Red Swt Guard for 200PN series RoHS: Compliant | 46 |
|
$82.4200 / $113.2200 | Buy Now |
DISTI #
74996588
|
RS | TOGGLE SWITCH GUARD CSG | APEM Components 206PN RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$98.9100 | RFQ |
|
Onlinecomponents.com | Switch Access Toggle Switch Security Cap RoHS: Compliant |
160 In Stock |
|
$79.2100 / $112.2100 | Buy Now |
DISTI #
51517940
|
Verical | Switch Access Security Cap Toggle Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1311 | Americas - 155 |
|
$104.0130 / $145.8730 | Buy Now |
|
Master Electronics | Switch Access Toggle Switch Security Cap RoHS: Compliant |
160 In Stock |
|
$79.2100 / $112.2100 | Buy Now |