Part Details for 207 by Platt Luggage
Overview of 207 by Platt Luggage
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4896-207-ND
|
DigiKey | 207 BLOW MOLDED CASE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$43.0000 | Buy Now |
|
Onlinecomponents.com | Carrying Case, Blow Molded Case 95 Inch X 6 Inch X 2 5/8 Inch |
45 In Stock |
|
$25.3300 / $29.2300 | Buy Now |
|
Master Electronics | Carrying Case, Blow Molded Case 95 Inch X 6 Inch X 2 5/8 Inch |
45 In Stock |
|
$25.3300 / $29.2300 | Buy Now |