Part Details for 2070.0021.24 by Schurter Electronic Components
Overview of 2070.0021.24 by Schurter Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2070.0021.24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C4914
|
Newark | Osu 250 Fuse 3.15A F |Schurter 2070.0021.24 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
693-2070.0021.24
|
Mouser Electronics | Surface Mount Fuses OSU 250V 3.15A RoHS: Compliant | 0 |
|
$0.7240 | Order Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 3.15A, 250VAC, 250VDC, 100A (IR), SURFACE MOUNT | 4000 |
|
$0.5702 / $1.3575 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 3.15A, 250VAC, 250VDC, 100A (IR), SURFACE MOUNT | 1600 |
|
$0.8145 / $2.1720 | Buy Now |
Part Details for 2070.0021.24
2070.0021.24 CAD Models
2070.0021.24 Part Data Attributes:
|
2070.0021.24
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2070.0021.24
Schurter Electronic Components
Electric Fuse, Fast Blow, 3.15A, 250VAC, 250VDC, 100A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 100 A | |
Blow Characteristic | FAST | |
Body Breadth | 4.6 mm | |
Body Height | 3.9 mm | |
Body Length or Diameter | 11 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 4 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA; GR; IEC; ITU; TIA; VDE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 2070.0021.24
This table gives cross-reference parts and alternative options found for 2070.0021.24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2070.0021.24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0225003.HXP | Electric Fuse, Fast Blow, 3A, 100A (IR), 2AG, | Littelfuse Inc | 2070.0021.24 vs 0225003.HXP |
0224003.HXP | Electric Fuse, Fast Blow, 3A, 100A (IR), 2AG, | Littelfuse Inc | 2070.0021.24 vs 0224003.HXP |
0224003.MXP | Electric Fuse, Fast Blow, 3A, 250VAC, 250VDC, 100A (IR), Through Hole, 2AG, ROHS COMPLIANT | Littelfuse Inc | 2070.0021.24 vs 0224003.MXP |
0225003.MXP | Electric Fuse, Fast Blow, 3A, 250VAC, 250VDC, 100A (IR), Inline/holder, 2AG, ROHS COMPLIANT | Littelfuse Inc | 2070.0021.24 vs 0225003.MXP |