Part Details for 20700-LED by OC White Company
Overview of 20700-LED by OC White Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM74C911N | Rochester Electronics LLC | LED Driver, 8-Segment, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-010, DIP-28 |
Price & Stock for 20700-LED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1844-20700-LED-ND
|
DigiKey | LAMP TASK LED EDGE CLAMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
16 In Stock |
|
$276.9436 / $304.0100 | Buy Now |
|
Onlinecomponents.com | Longline® Draftsman Lamp, 18" Shade Dia., Includes (2) HO LED Bulbs, 37" Reach with Table Edge Clamp, ESD Safe Standard, Made in America RoHS: Compliant | 0 |
|
$281.7000 / $303.4800 | Buy Now |