Part Details for 2070875 (ALTERNATE: 2070875) by RS Pro
Overview of 2070875 (ALTERNATE: 2070875) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2070875 (ALTERNATE: 2070875)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72296196
|
RS | Green 4mm Female Banana Socket Solder Termination 1000V 20A | RS PRO 2070875 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 5 |
|
$2.6000 / $3.1900 | Buy Now |