Part Details for 20709-034E-01 by I-PEX Co Ltd
Overview of 20709-034E-01 by I-PEX Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 20709-034E-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5378-20709-034E-01CT-ND
|
DigiKey | NOVASTACK 35-P RECEPTACLE 34P Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19547 In Stock |
|
$0.8535 / $1.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.6390 | Buy Now |
Part Details for 20709-034E-01
20709-034E-01 CAD Models
20709-034E-01 Part Data Attributes:
|
20709-034E-01
I-PEX Co Ltd
Buy Now
Datasheet
|
Compare Parts:
20709-034E-01
I-PEX Co Ltd
Board Stacking Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.014 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | I-PEX CO LTD | |
Reach Compliance Code | unknown | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.091 inch | |
Body Depth | 0.026 inch | |
Body Length | 0.32 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.014 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.16 mm | |
Plating Thickness | 3.94u inch | |
Rated Current (Power) | 2 A | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.35 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.15 N |