-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RECPT ASSM SIZE 17-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1980
|
Newark | Cpc Recpt Assm Size 17-16 |Amp Te Connectivity 207303-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A108318-ND
|
DigiKey | CONN RCPT MALE 16POS TIN SOLDER Min Qty: 1 Lead time: 52 Weeks Container: Tray |
144 In Stock |
|
$18.3261 / $25.2800 | Buy Now |
DISTI #
207303-1
|
Avnet Americas | Conn CPC PIN 16 POS Solder ST Thru-Hole 16 Terminal 1 Port - Trays (Alt: 207303-1) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
71980313
|
RS | Circular Plastic Connector, Receptacle Assembly Size 17-16 | TE Connectivity 207303-1 RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Container: Bulk | 0 |
|
$18.3000 / $18.8700 | RFQ |
|
Onlinecomponents.com | CPC RECPT ASSM SIZE 17-16 |
56 Partner Stock |
|
$16.2700 / $20.9800 | Buy Now |
DISTI #
207303-1
|
Avnet Americas | Conn CPC PIN 16 POS Solder ST Thru-Hole 16 Terminal 1 Port - Trays (Alt: 207303-1) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
207303-1
|
Avnet Americas | Conn CPC PIN 16 POS Solder ST Thru-Hole 16 Terminal 1 Port - Trays (Alt: 207303-1) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
TE Connectivity 207303-1
|
PEI Genesis | Circular Connector 16 Contact | 56 |
|
Buy Now | |
DISTI #
207303-1
|
Avnet Abacus | Conn CPC PIN 16 POS Solder ST Thru-Hole 16 Terminal 1 Port (Alt: 207303-1) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
207303-1
|
Avnet Abacus | Conn CPC PIN 16 POS Solder ST Thru-Hole 16 Terminal 1 Port (Alt: 207303-1) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207303-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207303-1
TE Connectivity
CPC RECPT ASSM SIZE 17-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |