-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT HSG,3 POSN,METRIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A29206-ND
|
DigiKey | CONN RCPT HSG 3POS 5.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6755 In Stock |
|
$1.3293 / $2.3100 | Buy Now |
DISTI #
207359-1
|
Avnet Americas | Conn Housing RCP 3 POS 5mm ST - Bulk (Alt: 207359-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2229 / $1.4716 | Buy Now |
DISTI #
95F2688
|
Avnet Americas | Conn Housing RCP 3 POS 5mm ST - Bulk (Alt: 95F2688) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 147 Partner Stock |
|
$1.3900 / $1.8200 | Buy Now |
DISTI #
571-2073591
|
Mouser Electronics | Headers & Wire Housings 3 POS CONN IN-LINE RoHS: Compliant | 6848 |
|
$1.2000 / $1.7400 | Buy Now |
|
Future Electronics | 3 Position Female Socket Crimp Latch Lock Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Box | 600Box |
|
$1.2200 / $1.2600 | Buy Now |
DISTI #
AMP207359-1
|
Heilind Electronics | RECEPT HSG3 POSNMETRIC | Americas - 9594 in Stock |
|
$1.5468 / $1.9554 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 12 |
|
$1.8750 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Receptacle, 3 Contacts, 0.197 Pitch, Latch | 144 |
|
$1.0733 / $1.9875 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Receptacle, 3 Contacts, 0.197 Pitch, Latch | 9 |
|
$2.0000 / $2.5000 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Receptacle, 3 Contacts, 0.197 Pitch, Latch | 153 |
|
$2.5900 / $4.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207359-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207359-1
TE Connectivity
RECEPT HSG,3 POSN,METRIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | METRIMATE | |
Body Breadth | 1.034 inch | |
Body Depth | 1.327 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 2000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mating Contact Pitch | 0.197 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 14 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |