-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RECEPT ASSEMBLY SIZE 17-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F7313
|
Newark | Cpc Recept Assembly Size 17-28 Rohs Compliant: No |Amp Te Connectivity 207369-1 Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9300 / $24.6700 | Buy Now |
DISTI #
207369-1
|
Avnet Americas | Conn CPC PIN 28 POS Solder ST Thru-Hole 28 Terminal 1 Port - Trays (Alt: 207369-1) RoHS: Not Compliant Min Qty: 192 Package Multiple: 192 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
571-207369-1
|
Mouser Electronics | Standard Circular Connector 17-28 RECEPTACLE RoHS: Not Compliant | 0 |
|
$27.3600 | Order Now |
DISTI #
71980195
|
RS | Circular Plastic Connector, Receptacle Assembly Size 17-28 | TE Connectivity 207369-1 RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Container: Bulk | 0 |
|
$27.4600 / $28.3100 | RFQ |
|
Onlinecomponents.com | CPC RECEPT ASSEMBLY SIZE 17-28 | Alternative Product Available |
|
$23.2000 / $63.5400 | Buy Now |
DISTI #
207369-1
|
Avnet Americas | Conn CPC PIN 28 POS Solder ST Thru-Hole 28 Terminal 1 Port - Trays (Alt: 207369-1) RoHS: Not Compliant Min Qty: 192 Package Multiple: 192 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
207369-1
|
Avnet Americas | Conn CPC PIN 28 POS Solder ST Thru-Hole 28 Terminal 1 Port - Trays (Alt: 207369-1) RoHS: Not Compliant Min Qty: 192 Package Multiple: 192 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
207369-1
|
Avnet Abacus | Conn CPC PIN 28 POS Solder ST Thru-Hole 28 Terminal 1 Port (Alt: 207369-1) RoHS: Not Compliant Min Qty: 192 Package Multiple: 192 | Abacus - 0 |
|
Buy Now | |
DISTI #
3180596
|
Farnell | CPC RECEPT ASSEMBLY SIZE 17-28 RoHS: Not Compliant Min Qty: 192 Lead time: 17 Weeks, 6 Days Container: Each | 0 |
|
$25.8502 | Buy Now |
|
Master Electronics | CPC RECEPT ASSEMBLY SIZE 17-28 | Alternative Product Available |
|
$23.2000 / $63.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207369-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207369-1
TE Connectivity
CPC RECEPT ASSEMBLY SIZE 17-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 207369-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 207369-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
206886-1 | Circular Connector | TE Connectivity | 207369-1 vs 206886-1 |