Part Details for 207397-1 (ALTERNATE: 207397-1) by TE Connectivity
Overview of 207397-1 (ALTERNATE: 207397-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 207397-1 (ALTERNATE: 207397-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70087585
|
RS | Metrimate Series 5mm Pitch 10 Way 1 Row Female Straight PCB Housing | TE Connectivity 207397-1 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3300 / $6.1900 | RFQ |