-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HSG,RECEPT 10 POSN,METRIMATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F2891
|
Newark | Plug And Socket Connector Housing, Product Range:Metrimate Series, Gender:Receptacle, No. Of Positions:10Positions, Pitch Spacing:5Mm, For Use With:Metrimate In-Line Connectors, Colour:Red, Connector Mounting:Free Hanging Rohs Compliant: Yes |Amp Te Connectivity 207397-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 355 |
|
$3.7700 | Buy Now |
DISTI #
80Y4059
|
Newark | Hsg, recept 10 Posn, metrimate |Amp Te Connectivity 207397-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $6.1700 | Buy Now |
DISTI #
A29190-ND
|
DigiKey | CONN RCPT HSG 10POS 5.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
448 In Stock |
|
$4.5628 / $7.0500 | Buy Now |
DISTI #
207397-1
|
Avnet Americas | Conn Housing RCP 10 POS 5mm ST - Bulk (Alt: 207397-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7807 / $4.5496 | Buy Now |
DISTI #
93F2891
|
Avnet Americas | Conn Housing RCP 10 POS 5mm ST - Bulk (Alt: 93F2891) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 355 Partner Stock |
|
$4.6100 / $6.5100 | Buy Now |
DISTI #
571-2073971
|
Mouser Electronics | Headers & Wire Housings METRIMATE RECPT 10 RoHS: Compliant | 1135 |
|
$4.1600 / $6.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$3.7700 | Buy Now |
DISTI #
AMP207397-1
|
Heilind Electronics | HSGRECEPT 10 POSNMETRIMATE | Americas - 0 in Stock |
|
$4.7117 / $4.7821 | Buy Now |
|
Onlinecomponents.com | HSG,RECEPT 10 POSN,METRIMATE RoHS: Compliant |
476 In Stock |
|
$3.5200 / $6.7000 | Buy Now |
DISTI #
66435608
|
Verical | Hog Receptacle 10 Position Metrimate RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 475 |
|
$4.8289 / $8.7126 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207397-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207397-1
TE Connectivity
HSG,RECEPT 10 POSN,METRIMATE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 788085-3; 788085-1; 66425-6; 166970-5; 166977-1, RECEPTACLE | |
Body Breadth | 0.485 inch | |
Body Depth | 1.327 inch | |
Body Length | 2.41 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mating Contact Pitch | 0.197 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 14 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |