Part Details for 207398-1 by TE Connectivity
Overview of 207398-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 207398-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Power PIN 10 POS 5mm Solder RA Thru-Hole 10 Terminal 1 Port |
3 In Stock |
|
$5.6100 / $10.4000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 13 |
|
$4.2560 / $8.5120 | Buy Now |
|
Quest Components | 10 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER, PLUG | 10 |
|
$5.7000 / $11.4000 | Buy Now |
|
Quest Components | 10 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER, PLUG | 47 |
|
$8.6737 / $14.0655 | Buy Now |
|
NexGen Digital | 6 |
|
RFQ | ||
DISTI #
207398-1
|
Avnet Abacus | Conn Power PIN 10 POS 5mm Solder RA Thru-Hole 10 Terminal 1 Port (Alt: 207398-1) RoHS: Not Compliant Min Qty: 175 Package Multiple: 175 | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 34 |
|
$6.0000 / $9.2300 | Buy Now |
|
Master Electronics | Conn Power PIN 10 POS 5mm Solder RA Thru-Hole 10 Terminal 1 Port |
3 In Stock |
|
$5.6100 / $10.4000 | Buy Now |
Part Details for 207398-1
207398-1 CAD Models
207398-1 Part Data Attributes:
|
207398-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207398-1
TE Connectivity
10 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER, PLUG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | METRIMATE | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.5 inch | |
Body Depth | 0.689 inch | |
Body Length | 2.829 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | THERMOPLASTIC | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.197 inch | |
Mating Information | 207396-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Material | POLYAMIDE | |
Terminal Length | 0.192 inch | |
Terminal Pitch | 5.0038 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |