There are no models available for this part yet.
Overview of 2074580005 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2074580005 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM26128-ND
|
DigiKey | CONN RCPT HSG 5POS 3.96MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
837 In Stock |
|
$0.1755 / $0.4600 | Buy Now | |
DISTI #
207458-0005
|
TTI | Power to the Board KK Plus 396 RECEP HSG SR 5CKT UL 94V-0 BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 8800 Package Multiple: 1 Container: Bulk |
Americas - 7 In Stock |
|
$0.1690 | Buy Now | |
DISTI #
2074580005
|
Avnet Abacus | Receptacle Connector Housing 5 Position 3.96mm Crimp Straight Bag (Alt: 2074580005) RoHS: Compliant Min Qty: 8800 Package Multiple: 1100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549803847448
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 12878 |
|
$0.1920 / $0.2010 | Buy Now |
CAD Models for 2074580005 by Molex
Part Data Attributes for 2074580005 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|