-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F4104
|
Newark | Connector Cable Grip, Grommet Type:Cable Retention, Cable Diameter Min:3.81Mm, Cable Diameter Max:6.35Mm, Grommet Material:Thermoplastic, Mounting Hole Dia:-, Panel Thickness Max:-, Grommet Colour:Black, Product Range:-, Colour:Blackrohs Compliant: Yes |Amp Te Connectivity 207490-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 718 |
|
$5.4500 / $5.9000 | Buy Now |
DISTI #
06X1303
|
Newark | Connector Cable Grip, Circular, Grommet Type:Cable Retention, Cable Diameter Min:3.81Mm, Cable Diameter Max:6.35Mm, Grommet Material:Thermoplastic, Mounting Hole Dia:-, Panel Thickness Max:-, Grommet Colour:Black, Product Range:-, Rohs Compliant: Yes |Amp Te Connectivity 207490-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 456 |
|
$4.6500 / $6.5700 | Buy Now |
DISTI #
A16051-ND
|
DigiKey | CONN INTERNAL CABLE GRIP 11 BLK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
887 In Stock |
|
$5.0366 / $7.7900 | Buy Now |
DISTI #
207490-1
|
Avnet Americas | Cable Accessories Grip Thermoplastic Black - Bulk (Alt: 207490-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$4.3855 / $4.9513 | Buy Now |
DISTI #
87F4104
|
Avnet Americas | Cable Accessories Grip Thermoplastic Black - Bulk (Alt: 87F4104) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 718 Partner Stock |
|
$5.1300 / $6.5300 | Buy Now |
DISTI #
571-207490-1
|
Mouser Electronics | Standard Circular Connector INTERNAL CBL GRIP 11 RoHS: Compliant | 2583 |
|
$4.4200 / $5.7700 | Buy Now |
|
Future Electronics | CPC 3.81 - 6.35 mm Cable Grip Connector Accessory RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Box | 0Box |
|
$4.1700 | Buy Now |
|
Bisco Industries | 150 |
|
Buy Now | ||
DISTI #
AMP207490-1
|
Heilind Electronics | CABLE GRIPPER, SIZE 11 | Americas - 2979 in Stock |
|
$5.2787 / $6.6731 | Buy Now |
|
Onlinecomponents.com | Connector Cable Grip, Internal 11 Black RoHS: Compliant |
594 In Stock |
|
$3.6500 / $6.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207490-1
TE Connectivity
Buy Now
|
Compare Parts:
207490-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |