Part Details for 207496-3 by TE Connectivity
Overview of 207496-3 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 207496-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A30076-ND
|
DigiKey | CONN HDR 4POS 0.197 GOLD PCB Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | Header Connector, PCB Mount, Plug, 4 Contacts, Socket, 0.197 Pitch, PC Tail Terminal, Latch | 6 |
|
$7.1550 / $14.3100 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 4 Contacts, Socket, 0.197 Pitch, PC Tail Terminal, Latch | 20 |
|
$26.7480 / $29.7200 | Buy Now |
DISTI #
207496-3
|
Avnet Abacus | Conn Power SKT 4 POS 5mm Solder ST Thru-Hole 4 Terminal 1 Port (Alt: 207496-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
207496-3
|
Avnet Abacus | Conn Power SKT 4 POS 5mm Solder ST Thru-Hole 4 Terminal 1 Port (Alt: 207496-3) RoHS: Not Compliant Min Qty: 126 Package Multiple: 126 | Abacus - 0 |
|
Buy Now |
Part Details for 207496-3
207496-3 CAD Models
207496-3 Part Data Attributes
|
207496-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207496-3
TE Connectivity
SKT HDR ASSY,4 POSN,METRIMATE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SOCKET HEADER | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.61 inch | |
Body Depth | 0.565 inch | |
Body Length | 0.89 inch | |
Body/Shell Style | SOCKET | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2000VAC V | |
Durability | 250 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | NYLON | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.197 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mating Information | 207016-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.0038 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 14 A | |
Reference Standard | CSA,UL,VDE | |
Shell Material | POLYETHYLENE | |
Terminal Length | 0.181 inch | |
Terminal Pitch | 5.0038 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |