Part Details for 207508-1 by TE Connectivity
Overview of 207508-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for 207508-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F3452
|
Newark | Electrical Conduit Fitting, Conduit Configuration:90 Degree, Trade Size:-, Conduit Material:Carbon Steel, Conduit Colour:Metallic - Zinc Finish, External Length:38.86Mm, Ip/Nema Rating:-, Product Range:-, Colour:Black Rohs Compliant: Yes |Amp Te Connectivity 207508-1 RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 | Buy Now |
DISTI #
76AC4122
|
Newark | Conn Assy 3/8 X 90 Deg Cond |Amp Te Connectivity 207508-1 RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 | Buy Now |
DISTI #
A113026-ND
|
DigiKey | CONN 3/8" CONDUIT RT ANG BLACK Min Qty: 1 Lead time: 12 Weeks Container: Box |
25 In Stock |
|
$3.1019 / $5.1200 | Buy Now |
DISTI #
207508-1
|
Avnet Americas | Conn Flexible Conduit Solder RA Thru-Hole 1 Port - Bulk (Alt: 207508-1) RoHS: Compliant Min Qty: 1300 Package Multiple: 260 Lead time: 9 Weeks, 3 Days Container: Bulk | 15860 Factory Stock |
|
$2.8851 / $3.2574 | Buy Now |
DISTI #
571-207508-1
|
Mouser Electronics | Conduit Fittings & Accessories CONN ASY 3/8 X 90DEG COND RoHS: Compliant | 0 |
|
$3.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 260 Lead time: 9 Weeks Container: Box | 0Box |
|
$2.7400 | Buy Now |
DISTI #
AMP207508-1
|
Heilind Electronics | CONN ASSY, 3/8 X 90 DEG C | Americas - 0 in Stock |
|
$3.4216 / $3.4727 | Buy Now |
|
Onlinecomponents.com | CONN ASSY, 3/8 X 90 DEG COND RoHS: Compliant |
1345 In Stock 15860 Factory Stock |
|
$3.3500 / $5.8900 | Buy Now |
DISTI #
207508-1
|
TTI | Conduit Fittings & Accessories CONN ASY 3/8 X 90DEG COND Min Qty: 1300 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.7100 / $3.2900 | Buy Now |
DISTI #
AMP207508-1
|
Interstate Connecting Components | CONN ASSY, 3/8 X 90 DEG C | 0 |
|
$3.4216 / $3.4727 | Buy Now |
Part Details for 207508-1
207508-1 CAD Models
207508-1 Part Data Attributes
|
207508-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207508-1
TE Connectivity
1 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 1 |